Molex 105307-2202

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105307-2202.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.46%

CAD Models

Download Molex 105307-2202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2016-05-31
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 105307-2202 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Latch Lock,Receptacle 1 2pin Non-Gendered Crimping Natural color wire mounting,free hanging,Through hole mounting 7.7mm(Length)*7.96mm(height)
WTB HOUSING, RCPT, 2POS, 1ROW, 2.5MM; Product Range:Nano-Fit 105307; Gender:Receptacle; No. of Positions:2Positions; Pitch Spacing:2.5mm; For Use With:Molex Nano-Fit 105307 Series Contacts; Contact Termination Type:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105307-2202.
  • 1053072202
  • 1053072202.