Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 105307-1202

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105307-1202.

Master Electronics

Datasheet2 pages6 years ago

Upverter

Molex

Newark

JRH Electronics

Inventory History

3 month trend:
+8.03%

CAD Models

Download Molex 105307-1202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 105307-1202 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 105307 Series, Nylon, Nano-Fit, Black
CONN HOUSING, RCPT, 2POS, 2.5MM, BLACK; Pitch Spacing:2.5mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:Nano-Fit 105307 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105307-1202.
  • 1053071202