Molex 105262-0001

ISM 868/915MHz Antenna, 100.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
$ 2.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105262-0001.

Sager Electronics

Datasheet1 page4 years ago
Datasheet1 page13 years ago

Upverter

Molex

Newark

Farnell

Inventory History

3 month trend:
-27.38%

CAD Models

Download Molex 105262-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupW3538B0150
PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz
AntenovaSRF2W012-100
Antenna Dual Band -1.5dBi/-1.8dBi Gain 2500MHz/6000MHz Bag
Yageo GroupW3315B0100
Patch Antenna, Dual Band, Vertical, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.925 GHz, Adhesive Tape
AntenovaSRF2W021-100
RF Attenuator -1.3dB/-1.2dB 1.7 50Ω 2.4GHz/5.4GHz, Adhesive Mount, 27mm × 14mm × 150μm
AntenovaSRFC011-100
892MHz, 1.9GHz GSM, WCDMA Flat Patch RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 4dBi Connector, IPEX Adhesive

Descriptions

Descriptions of Molex 105262-0001 provided by its distributors.

ISM 868/915MHz Antenna, 100.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
Antenna, Dual Band, Flexible, 902MHz to 928MHz, 1.4dBi, Adhesive, ISM, Linear, 105262 Series
Stand Alone Flexible ISM Antenna with 100mm Cable, 1.4 dBi, U.FL, 79mm, Adhesive Mount
ANTENNA, ISM, 868/915 MHZ, 100MM; Antenna Type:ISM Band; Frequency Min:868MHz; Frequency Max:915MHz; Antenna Mounting:Adhesive; Gain:1.4dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarisation:Linear; Product Range:105262 Series; SVHC:No SVHC (15-Jan-2019); Antenna Applications:ISM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105262-0001 .
  • 105262-0001.
  • 1052620001