Molex 10-18-1038

2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 3 Circuits, 3 Female Terminals
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-18-1038.

Molex

Datasheet1 page13 years ago
Datasheet2 pages13 years ago
Datasheet1 page19 years ago
Technical Drawing0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Verical

Inventory History

3 month trend:
-55.68%

CAD Models

Download Molex 10-18-1038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole, FWJ Series
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole, FWJ Series
Pin & Socket Connectors 0.084 SERIES MLX HEADER 3CKT WITH PEG
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 3 Circuits Tin (Sn) Plating

Descriptions

Descriptions of Molex 10-18-1038 provided by its distributors.

2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 3 Circuits, 3 Female Terminals
Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag
Header Connector, pcb Mount, plug,3 Contac; |Molex 10-18-1038
Header,Latch Holder 5.03mm 1 3pin 5A 1.27μm tin Black Through hole mounting
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
Pin and Socket Header PCB - Vertical 3P
Pin & Socket Connectors 093 Shrd Pin Skt Hdrs 3Ckt
Cross Referenced to MOLEX - Part MOL10-18-1038
CONN, PCB HDR, 3POS, 1ROW, 5.03MM, THT; Pitch Spacing: 5.03mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Standard .093" 3099 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010181038
  • 010181038
  • 10181038