Molex 09-48-4068

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 6 Circuits
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-4068.

IHS

Datasheet11 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.24%

CAD Models

Download Molex 09-48-4068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Nylon Connector, 5.00µm Tin (Sn), 6 Circuits
KK® 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 7 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 6 Circuits
TE Connectivity175783-1
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Loose

Descriptions

Descriptions of Molex 09-48-4068 provided by its distributors.

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 6 Circuits
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Conn Socket Strip RCP 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Tray
Locking Ramp,Receptacle 3.96mm 1 6pin 5A 1.52μm tin Through hole mounting 7.8232mm(width)*11.92mm(height)
Socket Header PCB - Vertical 6P
Connector, Rcpt, 6Pos, 3.96Mm; |Molex 09-48-4068
KK 156 PCB Assy Bottom 06 Ckts Tin
HEADERS 6 POS RECEPT .156 TOP PCB TIN
156 KK PCB TOP ENTRY TFT 6CKT <AZ
KK 100 HDR FLAT RTAN 15CKT TIN
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug
CONN, RCPT, 6POS, 1ROW, 3.96MM, TH; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: KK 396 41815 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009484068
  • 009484068
  • 09484068
  • 9484068
  • A-41815-0062