Molex 0877594650

46pin 2mm 2 2mm Breakaway, Header, Push-Pull 2A 380nm 45.9mm*4mm
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0877594650.

IHS

Datasheet2 pages10 years ago

Molex

Electro Sonic

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2026-03-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Unshrouded Header HDR 42 POS 2mm Solder ST SMD Milli-Grid™ Tube
Conn Unshrouded Header HDR 48 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Communications Solutions57202-G52-17LF
2A Tin Standing paste 200V 34P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Amphenol Communications Solutions57202-G52-20LF
Header,Push-Pull 2 40pin Push-pull type Male Pin Black SMD mount 40mm(Length)*4mm(height)

Descriptions

Descriptions of Molex 0877594650 provided by its distributors.

46pin 2mm 2 2mm Breakaway,Header,Push-Pull 2A 380nm 45.9mm*4mm
Milli-Grid Header, Vertical, Surface Mount, 46 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 3.80mm, with Pegs, Tube, Lead-Free
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:46; Pitch Spacing:2mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:Milli-Grid; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87759-4650
  • 877594650