Molex 08-70-0056

SPOX™ Crimp Terminal 5103, 22-28 AWG, Reel, Brass (CuZn), Chain Type, Lead Free
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-70-0056.

Sager Electronics

Datasheet1 page10 years ago

Farnell

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+18.86%

CAD Models

Download Molex 08-70-0056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 08-70-0056 provided by its distributors.

SPOX™ Crimp Terminal 5103, 22-28 AWG, Reel, Brass (CuZn), Chain Type, Lead Free
Molex Tin-Plated Crimp Terminal, Female Contact, SPOX Series, Max 0.35mm², Min 0.08mm²
Connector Accessory, 0.045in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ T/R
Headers & Wire Housings SPOX CRMP 22-28 AWG BRASS
CRIMP TERMINAL SPRING AWG 22-28 RoHSconf
22~28 0.08~0.33 Housing Contact ROHS
HEADERS, 28-22 AWG SPOX TERM REEL OF 10000
CONN SOCKET 22-28AWG CRIMP TIN
CONTACT, SOCKET, 28-22AWG, CRIMP; Series:SPOX; For Use With:SPOX 5102, 5207 Receptacle Housing Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:28AWG; Wire ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008700056
  • 008700056
  • 08-70-0056.
  • 0870-0056
  • 08700056
  • 5103-T
  • 5103T
  • 87-00-056
  • 8700056