Molex 0022281070

KK 254 Breakaway Header, Right-Angle with Friction Lock, 7 Circuits, Tin (Sn) Plating
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0022281070.

IHS

Datasheet2 pages6 years ago
Datasheet8 pages7 years ago

Molex

Master Electronics

Electro Sonic

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KK 254 Breakaway Header, Right-Angle, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm, Bag
Connector Wire to Board Header 7 Position 2.54mm Solder Right Angle Thru-Hole Bulk
KK 254 Solid Header, Right-Angle, with Friction Lock, 7 Circuits, Matte Tin (Sn) Plating, Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TSW Series
Amphenol68015-407HLF
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of Molex 0022281070 provided by its distributors.

KK 254 Breakaway Header, Right-Angle with Friction Lock, 7 Circuits, Tin (Sn) Plating
Conn Wire to Board HDR 7 POS 2.54mm Solder RA Thru-Hole Bag
Pin Header PCB - Right-Angle 7P
KK 100 Hdr FrLk RtAn 07 Ckt Tin
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle
Wire-Board Connector Header 7Pos, 2.54Mm; Connector Systems:signal; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Contact Termination Type:through Hole Right Angle; Product Range:kk 42228 Series; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 022281070
  • 22-28-1070
  • 22281070
  • 42228-0007