What’s new: Find the right parts faster with our redesigned experience

Learn more

Moflash Signalling X80-04-02

Visual Signal Indicator, Xenon, Red, Flashing, 230Vac, Ip67, 76Mm Dia., 50Mm Height Rohs Compliant: Yes |Moflash...
$ 30.2
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Moflash Signalling X80-04-02.

Newark

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
-33.22%

Descriptions

Descriptions of Moflash Signalling X80-04-02 provided by its distributors.

Visual Signal Indicator, Xenon, Red, Flashing, 230Vac, Ip67, 76Mm Dia., 50Mm Height Rohs Compliant: Yes |Moflash Signalling X80-04-02
Moflash , 115 ¡ú 230 V
XENON BEACON; RED; SMALL
VISUAL SIGNAL INDICATOR, RED, IP67; Module Lens Colour: Red; Supply Voltage V AC: 230V; Supply Voltage V DC: -; Visual Signal Type: Flashing; Lens Diameter: 76mm; Product Range: X80 Series; IP / NEMA Rating: IP67; Power Rating:

Manufacturer Aliases

Moflash Signalling has several brands around the world that distributors may use as alternate names. Moflash Signalling may also be known as the following names:

  • Moflash
  • MOFLASH SIGNALLING LTD