What’s new: Find the right parts faster with our redesigned experience

Learn more

Moflash Signalling X80-02-01

Moflash , 10 ¡ú 100 v , 20 ¡ú 72 v
$ 32.645
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Moflash Signalling X80-02-01.

Newark

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
+68.33%

Descriptions

Descriptions of Moflash Signalling X80-02-01 provided by its distributors.

Moflash , 10 ¡ú 100 v , 20 ¡ú 72 v
Visual Signal Indicator, Xenon, Amber, Flashing, 100Vdc, 72Vac, Ip67, 76Mm Dia., 50Mm Height Rohs Compliant: Yes |Moflash Signalling X80-02-01
VISUAL SIGNAL INDICATOR, AMBER, IP67; Module Lens Colour: Amber; Supply Voltage V AC: 72V; Supply Voltage V DC: 100V; Visual Signal Type: Flashing; Lens Diameter: 76mm; Product Range: X80 Series; IP / NEMA Rating: IP67; Power R

Manufacturer Aliases

Moflash Signalling has several brands around the world that distributors may use as alternate names. Moflash Signalling may also be known as the following names:

  • Moflash
  • MOFLASH SIGNALLING LTD