What’s new: Find the right parts faster with our redesigned experience

Learn more

Moflash Signalling X80-01-02

Visual Signal Indicator, Xenon, Red, Flashing, 30Vdc, Ip67, 76Mm Dia., 50Mm Height Rohs Compliant: Yes |Moflash...
$ 23.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moflash Signalling X80-01-02.

Newark

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
-15.78%

Descriptions

Descriptions of Moflash Signalling X80-01-02 provided by its distributors.

Visual Signal Indicator, Xenon, Red, Flashing, 30Vdc, Ip67, 76Mm Dia., 50Mm Height Rohs Compliant: Yes |Moflash Signalling X80-01-02
XENON BEACON; RED; SMALL
Moflash , 24 V
VISUAL SIGNAL INDICATOR, RED, IP67; Module Lens Colour: Red; Supply Voltage V AC: -; Supply Voltage V DC: 30V; Visual Signal Type: Flashing; Lens Diameter: 76mm; Product Range: X80 Series; IP / NEMA Rating: IP67; Power Rating: -

Manufacturer Aliases

Moflash Signalling has several brands around the world that distributors may use as alternate names. Moflash Signalling may also be known as the following names:

  • Moflash
  • MOFLASH SIGNALLING LTD