What’s new: Find the right parts faster with our redesigned experience

Learn more

Moflash Signalling X200-22FA

Beacon, Xenon, Transparent, Steady, 230VAC, IP65, 20mm Dia., 205mm Height RoHS Compliant: Yes
$ 106.45
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Moflash Signalling X200-22FA.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Moflash Signalling X200-22FA provided by its distributors.

Beacon, Xenon, Transparent, Steady, 230VAC, IP65, 20mm Dia., 205mm Height RoHS Compliant: Yes
BEACON, XENON, 230VAC; Module Lens Colour: Transparent; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 20mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: -; External He

Manufacturer Aliases

Moflash Signalling has several brands around the world that distributors may use as alternate names. Moflash Signalling may also be known as the following names:

  • Moflash
  • MOFLASH SIGNALLING LTD