What’s new: Find the right parts faster with our redesigned experience

Learn more

Moflash Signalling LED80-04-02

Moflash , 115/230 V, LED
$ 44.735
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Moflash Signalling LED80-04-02.

Newark

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
+29.10%

Descriptions

Descriptions of Moflash Signalling LED80-04-02 provided by its distributors.

Moflash , 115/230 V, LED
Visual Signal Indicator, Led, Red, Flashing, Steady, 230Vac, Ip67, 76Mm Dia., 50Mm Height Rohs Compliant: Yes |Moflash Signalling LED80-04-02
VISUAL SIGNAL INDICATOR, RED, IP67; Module Lens Colour: Red; Supply Voltage V AC: 230V; Supply Voltage V DC: -; Visual Signal Type: Flashing, Steady; Lens Diameter: 76mm; Product Range: -; IP / NEMA Rating: IP67; Power Rating: -

Manufacturer Aliases

Moflash Signalling has several brands around the world that distributors may use as alternate names. Moflash Signalling may also be known as the following names:

  • Moflash
  • MOFLASH SIGNALLING LTD