What’s new: Find the right parts faster with our redesigned experience

Learn more

Moflash Signalling AE95-07

Buzzer Magnetic 48V - -
$ 145.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moflash Signalling AE95-07.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Moflash Signalling AE95-07 provided by its distributors.

BUZZER MAGNETIC 48V - -
Audio Signal Indicator, Adjustable, 111Db, 420Hz, 48Vdc, 48Vac, 800Ma, Ip65, 85Mm Ext. Depth Rohs Compliant: Yes |Moflash Signalling AE95-07
AUDIO SIGNAL INDICATOR, 111DB, 48VAC/VDC; Supply Voltage V AC: 48V; Supply Voltage V DC: 48V; Tones: Adjustable; Sound Level SPL: 111dB; IP / NEMA Rating: IP65; Product Range: AE95 Series; Resonant Frequency: 420Hz; Current Con

Manufacturer Aliases

Moflash Signalling has several brands around the world that distributors may use as alternate names. Moflash Signalling may also be known as the following names:

  • Moflash
  • MOFLASH SIGNALLING LTD