Klockner Moeller ZE9

Fixed Bimetallic Heater-Adjustable Relay 6.0-9.0 FLA EM IEC ZE Series
$ 64.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller ZE9.

Newark

Datasheet18 pages27 years ago
Datasheet6 pages26 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Klockner Moeller ZE9 provided by its distributors.

Fixed Bimetallic Heater-Adjustable Relay 6.0-9.0 FLA EM IEC ZE Series
Overload Relay, Direct Mounting, 6 A, 9 A Rohs Compliant: Na
OVERLOAD RELAY, 6-9A, 1NO+1NC, DIRECT MOUNTING, IP20
ZE-9 Eaton Thermal overload relay ZE-9, 6..9A
RELAY, OVERLOAD, 6-9A; Overload Adjustment Current Min:6A; Overload Adjustment Current Max:9A; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE 0106; Contact Configuration:4NO / 1NC; External Depth:58mm; External Length / Height:106mm; For Use With:DIL E(E)M, DIUL E(E)M/21/MV, SDAINL EM, MSE Contactors; IP / NEMA Rating:IP20; Motor Flc Range:6 to 9; Mounting Type:Direct Mount; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Supply Voltage Max:690VAC

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-9