Klockner Moeller ZE6

Electromechanical Relay SPST-NO/SPST-NC(106x45x58)mm DIN Rail Over Load Relay
$ 64.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller ZE6.

Newark

Datasheet18 pages27 years ago

TodayComponents

Electro Sonic

TME

Inventory History

3 month trend:
-88.63%

Descriptions

Descriptions of Klockner Moeller ZE6 provided by its distributors.

Electromechanical Relay SPST-NO/SPST-NC(106x45x58)mm DIN Rail Over Load Relay
Overload Relay Overload Adjustment Current Min:4A; Overload Adjustment Current Max:6A; Coil Voltage VAC Nom:600V; For Use With:DIL EM Contactors; Release Current Min:4A ;
RELAY, OVERLOAD, 4-6A; Overload Adjustment Current Min:4A; Overload Adjustment Current Max:6A; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE 0106; Contact Configuration:4NO / 1NC; External Depth:58mm; External Length / Height:106mm; For Use With:DIL E(E)M, DIUL E(E)M/21/MV, SDAINL EM, MSE Contactors; IP / NEMA Rating:IP20; Motor Flc Range:4 to 6; Mounting Type:Direct Mount; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Supply Voltage Max:690VAC
Contact Configuration = 1NC + 1NO / Overload Current Min. A = 4 / Overload Current Max. A = 6 / Contact Current = 1.5 A @ 240 VAC / Contact Current = 900 mA @ 24 VDC / Contact Voltage VAC = 240 / Contact Voltage VDC = 24 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10 / Protection Rating = IP20 / Series = ZE Series / Width mm = 45 / Height mm = 106 / Depth mm = 58

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-6