Klockner Moeller ZE4

ZE-4 Eaton Thermal overload relay Overbelastingsrelais thermisch ZE-4, 2, 4..4A
$ 55.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller ZE4.

Farnell

Datasheet18 pages27 years ago

TodayComponents

Inventory History

3 month trend:
-88.93%

Descriptions

Descriptions of Klockner Moeller ZE4 provided by its distributors.

ZE-4 Eaton Thermal overload relay Overbelastingsrelais thermisch ZE-4, 2,4..4A
RELAY, OVERLOAD, 2.4-4A;Overload Adjustment Current Min:2.4A; Overload Adjustment Current Max:4A; SVHC:No SVHC (18-Jun-2010); Approval Bodies:VDE0106; Contact Configuration:3PNO+1 AUX NO +1 AUX NC; External Depth:58mm;
RELAY, OVERLOAD, 2.4-4A; Overload Adjustment Current Min:2.4A; Overload Adjustment Current Max:4A; Coil Voltage AC Max:-; Coil Voltage DC Max:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Contact Configuration:4NO / 1N
RELAY, OVERLOAD, 2.4-4A; Overload Adjustment Current Min:2.4A; Overload Adjustment Current Max:4A; SVHC:No SVHC (15-Dec-2010); Contact Configuration:4NO / 1NC; External Depth:58mm; External Length / Height:106mm; For Use With:DIL E(E)M, DIUL E(E)M/21/MV, SDAINL EM, MSE Contactors; IP / NEMA Rating:IP20; Motor Flc Range:2.4 to 4; Mounting Type:Direct Mount; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Supply Voltage Max:690VAC
Contact Configuration = 1NC + 1NO / Overload Current Min. A = 2.4 / Overload Current Max. A = 4 / Contact Current = 1.5 A @ 240 VAC / Contact Current = 900 mA @ 24 VDC / Contact Voltage VAC = 240 / Contact Voltage VDC = 24 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10 / Protection Rating = IP20 / Series = ZE Series / Width mm = 45 / Height mm = 106 / Depth mm = 58

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-4