Klockner Moeller ZB32-6

Fixed Bimetallic Heater-Adjustable Relay 4.0-6.0 FLA M17 - M32 IEC ZB Series
$ 74.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller ZB32-6.

Farnell

Datasheet6 pages12 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Klockner Moeller ZB32-6 provided by its distributors.

Fixed Bimetallic Heater-Adjustable Relay 4.0-6.0 FLA M17 - M32 IEC ZB Series
Overload Relay Overload Adjustment Current Min:4A; Overload Adjustment Current Max:6A; External Depth:48mm; External Width:45mm; Length/Height, External:83mm ;
RELAY, OVERLOAD, FOR DILM17-DILM32; Overload Current Min: 4A; Overload Current Max: 6A; Coil Voltage DC Max: -; Product Range: -; SVHC: No SVHC (17-Dec-2015); Adjustment Type: Screwdriver Slot; Contact Configuration: DPDT; Cont

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton