Klockner Moeller ZB12-6

ZB12-6 Eaton Thermal overload relay Overbelastingsrelais thermisch ZB12-6, 4..6A
$ 58.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller ZB12-6.

TME

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
-2.56%

Descriptions

Descriptions of Klockner Moeller ZB12-6 provided by its distributors.

ZB12-6 Eaton Thermal overload relay Overbelastingsrelais thermisch ZB12-6, 4..6A
RELAY, OVERLOAD, FOR DILM7-DILM12; Overload Current Min: 4A; Overload Current Max: 6A; Coil Voltage DC Max: -; Product Range: -; SVHC: No SVHC (17-Dec-2015); Contact Configuration: DPDT; Contact Current AC Max: 6A; Contact Volt
RELAY, OVERLOAD, FOR DILM7-DILM12 Contact Configuration:DPCO; External Depth:48mm; External Length / Height:83mm; External Width:45mm; Load Current:4A; Mounting Type:Plug-In; Contact Current AC Max:6A; Contact Style:1 M, 1 B;
Contact Configuration = 1NC + 1NO / Overload Current Min. A = 4 / Overload Current Max. A = 6 / Contact Current = 1.5 A @ 240 VAC / Contact Current = 900 mA @ 24 VDC / Contact Voltage VAC = 240 / Contact Voltage VDC = 24 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10 / Protection Rating = IP20 / Series = ZB12 Series / Width mm = 45 / Height mm = 120 / Depth mm = 88

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton