Klockner Moeller PLSM-C0,5

CIRCUIT BREAKER, 1-POLE 0.5A; No. of Poles: 1; Current Rating: 0.5A; Voltage Rating VDC: 48VDC; Voltage Rating VAC:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PLSM-C0,5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller PLSM-C0,5.

element14 APAC

Datasheet13 pages21 years ago

Descriptions

Descriptions of Klockner Moeller PLSM-C0,5 provided by its distributors.

CIRCUIT BREAKER, 1-POLE 0.5A;No. of Poles:1; Current Rating:0.5A; Voltage Rating VDC:48VDC; Voltage Rating VAC:415VAC; Mounting Type:DIN Rail (EN 50022); SVHC:No SVHC (15-Dec-2010); Available until stocks are exhausted;
CIRCUIT BREAKER, 1-POLE 0.5A; Product Range:-; Current Rating:500mA; No. of Poles:1 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking Capa
CIRCUIT BREAKER, 1-POLE 0.5A; Voltage Rating, DC:48V dc; Voltage Rating, AC:415V ac; Current Rating:0.5A; No. of Poles:1; Tripping Characteristic:C; Breaking Capacity Current AC:10kA; Cross-section Area Max:25mm²; External Depth:60mm; External Length / Height:80mm; Fuse Current Rating:125A; Mounting Type:DIN Rail EN 50022; No. of Electrical Operations:8000; No. of Mechanical Operations:8000; Width, External:17.5mm

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLSM-C0.5