Eaton M22-PVT-K01

Emergency Stop Switch, Spst-Nc; Contact |Eaton Moeller M22-PVT/K01
$ 60.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-PVT-K01.

element14 APAC

Datasheet372 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.53%

Descriptions

Descriptions of Eaton M22-PVT-K01 provided by its distributors.

Emergency Stop Switch, Spst-Nc; Contact |Eaton Moeller M22-PVT/K01
Eaton M22 Twist-To-Release Emergency Stop, Complete Device, Knob, Maintained, Non-illuminated, Bezel: Silver, Button: Red, 1NC, IP67, IP69K, NEMA 4X, 13, 22.5 mm
EMERGENCY STOP SWITCH, SPST-NC; Contact Configuration:SPST-NC; Switch Operation:Twist to Release; Switch Terminals:Screw; Contact Current Max:-; Contact Voltage AC Nom:-; Contact Voltage DC Nom:-; Pushbutton Actuator Sty

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-PVT/K01
  • M22-PVTK01
  • M22PVT/K01
  • M22PVTK01