What’s new: Find the right parts faster with our redesigned experience

Learn more

Klockner Moeller EASY512-DC-RCX

Intelligent Control Relay 12 I/O (8) 24V DC (2) Analog (4) Relay 24V DC 8A Output
$ 168.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller EASY512-DC-RCX.

Newark

Datasheet205 pages9 years ago
Datasheet12 pages28 years ago

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Klockner Moeller EASY512-DC-RCX provided by its distributors.

Intelligent Control Relay 12 I/O (8) 24V DC (2) Analog (4) Relay 24V DC 8A Output
CONTROLLER, 24VDC SUPPLY; No. of Analogue Inputs: 2; No. of Analogue Outputs: 0; No. of Digital Inputs: 8; No. of Digital Outputs: 4; Meter Display Type: LCD; IP / NEMA Rating: IP20; Product Range: easy500 Series; SVHC: No SVHC
Programmable Logic Controller Controller Features:7-day/year time switch; Controller Output Type 1:Relay; For Use With:EASY series controllers; Mounting Type:DIN; No. of Inputs:8; No. of Outputs:4; Output Current:8A ;

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton