Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Klockner Moeller DILET11-30-A

Timing Relay On Delay 24-240V AC/DC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DILET11-30-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller DILET11-30-A.

Newark

Datasheet5 pages14 years ago

Descriptions

Descriptions of Klockner Moeller DILET11-30-A provided by its distributors.

Timing Relay On Delay 24-240V AC/DC
TIMER, ON-DELAY
TIMER, ON-DELAY; Contact Configuration:2CO; Nom Input Voltage:240V; Delay Time Range:1.5s to 30s; Relay Mounting:DIN Rail; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Coil Voltage VAC Nom:240V; Coil Voltage VDC Nom:240V; Contact Current AC Max:3A; Contact Voltage AC Max:440V; External Depth:52mm; External Length / Height:58mm; External Width:45mm; Mounting Type:DIN Rail / Panel; Operating Time Range:1.5 to 30s; Supply Voltage AC Max:240V; Supply Voltage AC Min:24V; Supply Voltage DC Max:240VDC; Supply Voltage DC Min:24VDC; Timer Functions:On Delay

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton

Part Number Aliases

This part may be known by these alternate part numbers:

  • DILET 11-30-A