Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Tools and Supplies
Distributor links are sponsored
Modelcraft
PAD1100
Glue Stick, Gun, 11Mm X 100Mm, Pk6; |Modelcraft PAD1100
$ 4.28
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Newark
PAD1100
12
1
USD
6.090
5.790
4.910
4.280
4.280
Inventory History
3 month trend: +52.08%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
+52.08%
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of Modelcraft PAD1100 provided by its distributors.
Glue Stick, Gun, 11Mm X 100Mm, Pk6; |Modelcraft PAD1100
Newark
GLUE STICK, GUN, 11MM X 100MM, PK6; Adhesive Colour: -; Adhesive Type: Glue Stick; Pack Quantity: 6; Length: 100mm; Diameter: 11mm; Dispensing Method: Gun; Weight: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Volume: -
Farnell
Inventory History
3 month trend: +52.08%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Dimensions
Diameter
11 mm
Length
100 mm
Show All
Compliance
Environmental Classification
RoHS
Compliant
Talk to Us!