What’s new: Find the right parts faster with our redesigned experience

Learn more

MMD Components MTH305048AH-100.000MHZ

CRYSTAL OSCILLATOR, 100MHZ, SMD; Frequency: 100MHz; Operating Temperature Range: -40°C to +85°C; Crystal Case: SMD;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components MTH305048AH-100.000MHZ.

element14

Datasheet1 page19 years ago

Descriptions

Descriptions of MMD Components MTH305048AH-100.000MHZ provided by its distributors.

CRYSTAL OSCILLATOR,100MHZ,SMD; Frequency:100MHz; Operating Temperature Range:-40°C to +85°C; Crystal Case:SMD; Frequency Stability:50ppm; Load Capacitance:15pF; Mounting Type:Surface Mount; Oscillator Type:XO; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR