What’s new: Find the right parts faster with our redesigned experience

Learn more

MMD Components BF20BA1-25.000MHZ

Parallel - Fundamental Quartz Crystal, 25MHz Nom

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for MMD Components BF20BA1-25.000MHZ.

IHS

Datasheet3 pages8 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2011-02-14

Descriptions

Descriptions of MMD Components BF20BA1-25.000MHZ provided by its distributors.

Parallel - Fundamental Quartz Crystal, 25MHz Nom
Crystal; Frequency:25MHz; Frequency Stability:± 50ppm; Load Capacitance:20pF; Operating Temperature Range:0°C to +70°C; Mounting Type:Through Hole; Series:B; Crystal Case:HC49/US; No. of Pins:2; ESR:25ohm; Fundamental Mode:AT ;RoHS Compliant: Yes

Manufacturer Aliases

MMD Components has several brands around the world that distributors may use as alternate names. MMD Components may also be known as the following names:

  • MMD
  • MMD MONITOR / QUARTZTEK
  • MMDCOMP
  • MMD COMPO
  • MMD COMPON
  • 2064 MMD
  • MMD/ILSI
  • MMD (Microdiode Elecronics)
  • MMD MONITOR