What’s new: Find the right parts faster with our redesigned experience

Learn more

MK Electric K962ALM

Connection Unit, Neon, 2 Pole
$ 35.89

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of MK Electric K962ALM provided by its distributors.

CONNECTION UNIT, NEON, 2 POLE
Connection Unit, Neon, 2 Pole; Finish:Unfinished; Product Range:-; Svhc:No Svhc (07-Jul-2017); Current Rating:13A; External Depth:47Mm; External Length/Height:86Mm; External Width:86Mm Rohs Compliant: Na |MK (ELECTRIC) K962ALM
MK Electric , , 13A

Part Number Aliases

This part may be known by these alternate part numbers:

  • K962 ALM