What’s new: Find the right parts faster with our redesigned experience

Learn more

Mitutoyo 505-746

Mitutoyo 505-746 Caliper, Dial, Inch, 0-12", .001", .1"/revolution, 505 Series
$ 312.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 505-746.

Newark

Datasheet2 pages10 years ago

Descriptions

Descriptions of Mitutoyo 505-746 provided by its distributors.

Mitutoyo 505-746 Caliper, Dial, Inch, 0-12", .001", .1"/revolution, 505 Series
Caliper, Dial, 0.1"/Rev, 12"/300Mm; Instrument Type:Dial Caliper; Measuring Range Max:300Mm; Resolution:-; Graduations:0.001"; Product Range:505 Series Rohs Compliant: Yes |Mitutoyo 505-746
Mitutoyo 505-746, Dial Caliper, Range 0-12 In, Graduations 0.001 In, Jaw Depth 2.52 In, Dial Color White, Dial Hand Completes One Revolution Per Each 0.100 Inches, Dial Face B, Measure Outside/Inside/Step/Depth, Accuracy 0.002 In, Hardened Stainless Steel

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505746