What’s new: Find the right parts faster with our redesigned experience

Learn more

Mitutoyo 293-330-30

Mitutoyo Series 293 Coolant Proof Micrometer with IP65 Protection and
$ 311
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 293-330-30.

Newark

Datasheet8 pages11 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Mitutoyo 293-330-30 provided by its distributors.

Mitutoyo Series 293 Coolant Proof Micrometer with IP65 Protection and
Digital Micrometer,0 to 1In,Ratchet
1" RATCHET STOP MICROMETER (W/ SPC)
Micrometer, Digital, Ip65, 0-1"/0-25.4Mm; Measuring Range Max:1"; Graduations:-; Accuracy:0.00005"; No. Of Anvils:-; Product Range:293 Series Rohs Compliant: Yes |Mitutoyo 293-330-30

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION