What’s new: Find the right parts faster with our redesigned experience

Learn more

Mitutoyo 103-138

Mitutoyo 103-138 Micrometer, Mechanical, Outside Type, 25-50mm, 0.01mm, Ratchet Stop, w/Standard
$ 149.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 103-138.

Farnell

Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-16.30%

Descriptions

Descriptions of Mitutoyo 103-138 provided by its distributors.

Mitutoyo 103-138 Micrometer, Mechanical, Outside Type, 25-50mm, 0.01mm, Ratchet Stop, w/Standard
Series 103 Outside Micrometer (Metric) with Ratchet Stop: 25 - 50 mm range, 0.01 mm graduation, 2 micrometer accuracy
25 to 50/.01mm Outside Micrometer R
Mic, Outside, 25-50Mm, .01Mm, Rs Rohs Compliant: Na
MICROMETER, 25-50MM; Max Measuring Range:50mm; Accuracy, mm / Inch:± 2µm; Resolution:0.01mm; Accuracy:± 2µm; Graduation:0.01mm; Min Measuring Range:25mm

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103138