What’s new: Find the right parts faster with our redesigned experience

Learn more

Mita PIE20

INSPECTION ELBOW, 20MM, WHITE; Accessory Type: Conduit; Colour: White; Material: u-PVC; External Diameter: 20mm; Pack...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PIE20. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Mita PIE20.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Mita PIE20 provided by its distributors.

INSPECTION ELBOW, 20MM, WHITE; Accessory Type:Conduit; Colour:White; Material:u-PVC; External Diameter:20mm; Pack Quantity:10; Standard:BS4607 Part 5
INSPECTION ELBOW, 20MM, WHITE; Conduit Body Type:Elbow; Trade Size:-; Internal Volume:-; Conduit Material:-; Conduit Colour:-; External Length:-; External Width:-; External Height:-; Product Range:-; Accessory Type:Condu

Manufacturer Aliases

Mita has several brands around the world that distributors may use as alternate names. Mita may also be known as the following names:

  • MITA DENPA