What’s new: Find the right parts faster with our redesigned experience

Learn more

Mita 20CJB3

THROUGH BOX, 20mm, WHITE; Accessory Type: Through Box; Size (mm): 20mm; Conduit Material: -; For Use With: Round...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 20CJB3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Mita 20CJB3.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Mita 20CJB3 provided by its distributors.

THROUGH BOX, 20mm, WHITE; Accessory Type:Through Box; Size (mm):20mm; Conduit Material:-; For Use With:Round Rigid Conduit, Oval and
THROUGH BOX, 20MM, WHITE
THROUGH BOX, 20MM, WHITE; Accessory Type:Conduit; Colour:White; Material:u-PVC; External Diameter:20mm; Pack Quantity:10; Standard:BS4607 Part 5 ;RoHS Compliant: NA

Manufacturer Aliases

Mita has several brands around the world that distributors may use as alternate names. Mita may also be known as the following names:

  • MITA DENPA