What’s new: Find the right parts faster with our redesigned experience

Learn more

Mipot 32000553E

FSK TRANSMITTER; Supply Voltage Range: 2.4V to 3.6V; Supply Current: 28mA; Modulation Type: FSK; Operating...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 32000553E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Mipot 32000553E.

element14 APAC

Datasheet1 page21 years ago

Descriptions

Descriptions of Mipot 32000553E provided by its distributors.

FSK TRANSMITTER; Supply Voltage Range:2.4V to 3.6V; Supply Current:28mA; Modulation Type:FSK; Operating Temperature Range:-20°C to +70°C ;RoHS Compliant: Yes
RF MOD, TRANSMITTER, FSK, 868.3MHZ; RF Modulation:FSK; Data Rate Max:-; Frequency:868.3MHz; Sensitivity dBm:-; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Supply Current:28mA; RF Transmitter Applications:-; Product
RF MOD, TRANSMITTER, FSK, 868.3MHZ; Frequency:868.3MHz; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Supply Current:28mA; Modulation Type:FSK; Development Tool Type:RF Module; Frequency Range:868.25MHz to 868.35MHz; Kit Features:868.3MHz, High Output Power, Developed According to I-ETS 300 220 and ETS 300 683 European Standard; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +70°C; Supply Voltage Range:2.4V to 3.6V; Tool / Board Application:FSK 868.3MHz Transmitter; Tool / Board Applications:Domestic Security, Surveillance System, Data Transmission, Perfect for Battery Supply System; Type:FSK Transmitter

Manufacturer Aliases

Mipot has several brands around the world that distributors may use as alternate names. Mipot may also be known as the following names:

  • MIPOT SPA