
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | SCBD-16-63HP+ | 516 | 1 | Tape & Reel | 13h | |||||||
| Worldway Electronics | SCBD-16-63HP+ | 7,691 | 7 | Tape & Reel | 11h | |||||||
| Fmall Co., Limited | SCBD-16-63HP+ | 34,920 | 2d | |||||||||
| UnikeyIC | SCBD-16-63HP+ | 1,668 | 10 | 9h | ||||||||
| Aztech | SCBD-16-63HP+ | 663 | 7h |
Download datasheets and manufacturer documentation for Mini-Circuits SCBD-16-63HP+.
Download Mini-Circuits SCBD-16-63HP+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Mini-Circuits SCBD-16-63HP+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits SCBD-16-63HP+.