| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LFCG-1400+CT-ND | 2,018 | 1 | Cut Tape | ||||||||
| Mouser | 139-LFCG-1400 | 2,156 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LFCG-1400+ | 6,101 | 1 | Tape & Reel | 9h | |||||||
| Win Source | WS-LFCG-1400+ | 6,000 | 11 | 8h | ||||||||
| Worldway Electronics | LFCG-1400+ | 7,944 | 7 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCG-1400+.
Download Mini-Circuits LFCG-1400+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCG-1400+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCG-1400+.