What’s new: Find the right parts faster with our redesigned experience

Learn more

Mill-Max 800-10-012-10-001000

12 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
$ 3.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 800-10-012-10-001000.

IHS

Datasheet1 page12 years ago

Sager Electronics

Inventory History

3 month trend:
+0.44%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IC Socket, SIP12, 12 Contact(s), 2.54mm Term Pitch, Solder
518 ROHS3Compliant 2006 Open Frame SIP Socket UL94V-0 3A 10.0muin 0.25mum
12-Position Strip-Line Socket with Bifurcated Contacts and Tin Soldertail
TE Connectivity643644-1
Conn SIP Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity7-6437535-0
510AG91D14ESL-LF=SOCKET ASSY. | TE Connectivity 7-6437535-0
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Mill-Max 800-10-012-10-001000 provided by its distributors.

12 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
800 Series 12 Position 2.54 mm Pitch Single Row Vertical Header Connector
Standard Pin Header |Mill-Max 800-10-012-10-001000
STANDARD PIN HEADER, 12 PINS, GOLD OVER NICKEL
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
Header,Push-Pull 12pin 30.48mm*2.54mm

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom