What’s new: Find the right parts faster with our redesigned experience

Learn more

Midas MDT0500A-USBC

Tft, 720 X 1280 Usb Tft 5IN 62.1MM 110.4MM 13.75MM
$ 71.88

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MDT0500A-USBC provided by its distributors.

TFT, 720 x 1280 USB TFT 5in 62.1mm 110.4mm 13.75mm
TFT LCD DISPLAY, 5", 720X1280 PIXEL, 5V;
Midas MDT0500A-USBC TFT 液晶ディスプレイ
TFT LCD DISPLAY, 5", 720X1280 PIXEL, 5V; Display Size:5"; Resolution:720 x 1280 Pixels; VGA Size:-; Display Orientation:Portrait; Display Appearance:RGB; Logic Voltage:5V; Interface Type:USB-C; Display Brightness:500cd/m² RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America