What’s new: Find the right parts faster with our redesigned experience

Learn more

Midas MDT0280AC-USBC

480 X 640 Usb Tft 2.8IN 43.2 X 57.6MM 43.2 X 57.6MM
$ 76.53

Price and Stock

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Midas MDT0280AC-USBC provided by its distributors.

480 x 640 USB TFT 2.8in 43.2 X 57.6mm 43.2 X 57.6mm
TFT LCD DISPLAY, 2.8", 480X640 PIXEL, 5V;
Midas MDT0280AC-USBC TFT 液晶ディスプレイ
TFT LCD DISPLAY, 2.8", 480X640 PIXEL, 5V; Display Size:2.8"; Resolution:480 x 640 Pixels; VGA Size:-; Display Orientation:Portrait; Display Appearance:RGB; Logic Voltage:5V; Interface Type:USB-C; Display Brightness:670cd/m² RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America