What’s new: Find the right parts faster with our redesigned experience

Learn more

Midas MCT035N6TW320240LMLC

TFT, 3.5", PCB MOUNT, PARALLEL I/F T/P; Meter Display Type: TFT LCD Touch Screen; Display Size: -; Display...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCT035N6TW320240LMLC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCT035N6TW320240LMLC.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Midas MCT035N6TW320240LMLC provided by its distributors.

TFT, 3.5", PCB MOUNT, PARALLEL I/F T/P; Meter Display Type:TFT LCD Touch Screen; Display Size:-; Display Resolution:320 x 240 Pixels; Screen Size:3.5"; Supply Voltage Min:-; Supply Voltage Max:5V; Operating Temperature M
TFT, 3.5", PCB MOUNT, PARALLEL I/F T/P; Backlighting Colour:White; LCD Display Type:TFT; Pixel Size (H x W):(Not Available); Display Mode:Transmissive; Interface Type:Parallel; Viewing Area (H x W):74mm x 55.4mm; Supply Voltage:5V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America