What’s new: Find the right parts faster with our redesigned experience

Learn more

Midas MCCOG21605D6W-FPTLWI

Lcd Disp Alphan, 16 X 2, Black On White; |Midas Displays MCCOG21605D6W-FPTLWI

$ 7.855

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midas MCCOG21605D6W-FPTLWI.

IHS

Datasheet5 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-54.97%

Descriptions

Descriptions of Midas MCCOG21605D6W-FPTLWI provided by its distributors.

Lcd Disp Alphan, 16 X 2, Black On White; |Midas Displays MCCOG21605D6W-FPTLWI
5 X 8 Dot Matrix LCD Display, White LED
2x16 LCD, Black on White Transflective
2X16 CHARACTER CHIP-ON-GLASS LCD
I2C FSTN - Film Super-Twisted Nematic Transmissive type Black 12.2mm 51.5mm ST7032I 2.6mm 4.67mm LED - white,white 62.8mm*23mm*6.3mm
LCD, ALPHA-NUM, 16 X 2, WHITE; Character Count x Line: 16 x 2; Display Appearance: Black on White; Logic Voltage: 3V to 5V; Interface Type: I2C; Font Set: English, Japanese; Display Mode: Transflective; Character Size: 4.67mm;

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America