What’s new: Find the right parts faster with our redesigned experience

Learn more

Midas MC42005A6W-FPTLWS-V2

Lcd Module, 20 X 4, Cob, 4.75MM, Fstn;
$ 24.56

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Midas MC42005A6W-FPTLWS-V2 provided by its distributors.

LCD MODULE, 20 X 4, COB, 4.75MM, FSTN;
Midas LCD , , 420
LCD MODULE, 20 X 4, COB, 4.75MM, FSTN; Character Count x Line:20 x 4; Display Appearance:Black on White; Logic Voltage:5V; Interface Type:SPI; Font Set:English, Japanese; Display Mode:Transflective; Character Size:4.75mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America