What’s new: Find the right parts faster with our redesigned experience

Learn more

Midas MC21605C6W-FPTLWI-V2

Lcd Module, 16 X 2, Cob, 5.55MM, Fstn;
$ 10.21

Price and Stock

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Midas MC21605C6W-FPTLWI-V2 provided by its distributors.

LCD MODULE, 16 X 2, COB, 5.55MM, FSTN;
Midas LCD , , 216
LCD MODULE, 16 X 2, COB, 5.55MM, FSTN; Character Count x Line:16 x 2; Display Appearance:Black on White; Logic Voltage:5V; Interface Type:I2C; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5.55mm RoHS Compliant: Yes

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • MIDAS COMPONENTS LTD
  • Midas Touch Inc
  • MIDAS COMPONENTS
  • MIDAS (MC)
  • Midas Consoles North America