What’s new: Find the right parts faster with our redesigned experience

Learn more

Microsoft B2M-00008

KEYBOARD, ERGO, 4000, Microsoft B2M-00008; Connection Method: Wired; Computer Connector: USB; Keyboard Size:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for B2M-00008. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Microsoft B2M-00008.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page17 years ago

Newark

Descriptions

Descriptions of Microsoft B2M-00008 provided by its distributors.

KEYBOARD, ERGO, 4000, Microsoft B2M-00008; Connection Method:Wired; Computer Connector:USB; Keyboard Size:Standard; Colour:Black; Product
Keyboard, Usb, Ergonomic 4000, Microsoft; Método De Conexión:Cableado; Ordenador, Conector:Usb; Teclado, Tamaño:Standard; Teclado, Color:Black; Color:Black |Microsoft B2M-00008
KEYBOARD, ERGO, 4000, MICROSOFT; Connection Method: Wired; Computer Connector: USB; Keyboard Size: Standard; Keyboard Colour: Black; Product Range: -; Colour: Black; External Depth: 262mm; External Length / Height: 83mm; External Width: 503mm; Keyboard Size: Standard; Keyboard layout: QWERTY; Kit Contents Descriptive: Keyboard, software and user guide.

Images

Manufacturer Aliases

Microsoft has several brands around the world that distributors may use as alternate names. Microsoft may also be known as the following names:

  • Microsoft Corporation
  • MICROSFT
  • Microsoft Retail Product
  • Microsoft Corporation - Bing Maps
  • MICROSOFT 3RD PARTY PURCHASE
  • MICRSOFT
  • Microsoft OEM/System Builder

Part Number Aliases

This part may be known by these alternate part numbers:

  • B2M00008