What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip NE555P

Timer, Precision; PDIP; 8; 9 ma (typ.); 16 V (max.); 12.5 V (typ.)

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip NE555P.

Texas Instruments

Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Datasheet63 pages19 years ago

TME

Newark

iiiC

Farnell

Descriptions

Descriptions of Microchip NE555P provided by its distributors.

TIMER, PRECISION; PDIP; 8; 9 MA (TYP.); 16 V (MAX.); 12.5 V (TYP.)
Single Precision Timer 8-PDIP 0 to 70
Standard Timer Single 8-Pin PDIP Tube
Timer IC; Supply Voltage Max:16V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Current Rating:10mA; Leaded Process Compatible:Yes; Timer Type:Timer ;RoHS Compliant: Yes
TIMER SINGLE PRECISION,DIP8 ,0.5MHZ; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:500kHz; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:555; Device Marking:NE555P; IC Generic Number:555; IC Temperature Range:Commercial; Logic Function Number:555; No. of Channels:1; Operating Frequency Max:0.5MHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.