Rochester Electronics CD4020BE

CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125
$ 0.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD4020BE.

Texas Instruments

Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Datasheet16 pages18 years ago

Newark

Farnell

iiiC

element14

Descriptions

Descriptions of Rochester Electronics CD4020BE provided by its distributors.

CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube
Counter/Divider, Binary; Binary Counter/Divider; 20 V; 500 mW;
Counter / Multiplier / Divider Logic IC; Logic Type:Binary Counter/Divider; Logic Family:CD4000B; Logic Base Number:4020; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:14-DIP; No. of Pins:16 ;RoHS Compliant: Yes
IC, 4000 CMOS, 4020, DIP16, 18V; Counter Type:Binary; Clock Frequency:24MHz; Count Maximum:16383; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4020; Clock Frequency Max:24MHz; Count Max:14; Counter Measuring Functions:Ripple Carry Binary Counter / Divider; IC Generic Number:4020; Logic Function Number:4020; Logic IC Base Number:4020; Logic IC Family:4000 CMOS; Logic IC Function:14-Stage Ripple Carry Binary Counter; No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:18V; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec