What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MTFDKBA480TFR-1BC1ZABYY

SSD, Internal, M.2 2280, PCIe Gen 4, NVMe, 480 GB, 3D TLC NAND
$ 1,645.63
Production

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MTFDKBA480TFR-1BC1ZABYY provided by its distributors.

SSD, Internal, M.2 2280, PCIe Gen 4, NVMe, 480 GB, 3D TLC NAND
NVMe PCIe SSD, 480GX8, XMA75
SSD, NVME, 480GB, 5000MB/S READ;
SSD 480GB M.2 MODULE TLC NVME
N25Q064A11ESE40F MICRON
7450 512GB M.2 SSD
Ssd, Pcie Gen 4, Nvme, 480Gb, 0-70Deg C; Drive Type:Internal; Form Factor:M.2 2280; Interfaces:Pcie Gen 4, Nvme; Memory Capacity:480Gb; Flash Memory Type:3D Tlc Nand; Encryption Type:Non-Encrypted; Sequential Read Speed:5000Mb/S Rohs Compliant: Yes |Micron Technology MTFDKBA480TFR-1BC1ZABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDKBA480TFR-1BC1ZABYY.
  • MTFDKBA480TFR1BC1ZABYY
  • MTFDKBA480TFR1BC1ZABYY.