What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MTFC128GAVATTC-AAT

Flash Card 128G-byte 2.4V to 2.7V UFS Memory 153-Pin LFBGA
Obsolete

Price and Stock

CAD Models

Download Micron MTFC128GAVATTC-AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MTFC128GAVATTC-AAT provided by its distributors.

Flash Card 128G-byte 2.4V to 2.7V UFS Memory 153-Pin LFBGA
IC FLASH 1TBIT UFS3.1 153LFBGA
IC REG BOOST ADJ 3.2A 10SON
128GX8, PBGA153
Flash Memory, Aec-Q100, 128Gbit, 105Deg C; Flash Memory Type:Ufs Nand; Memory Configuration:-; Interfaces:Parallel; Ic Case/Package:Lfbga; No. Of Pins:153Pins; Clock Frequency Max:-; Access Time:-; Supply Voltage Min:2.4V Rohs Compliant: Yes |Micron Technology MTFC128GAVATTC-AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC