What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT48LC8M16A2P-7E

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-7E.

Upverter

Datasheet86 pages7 years ago

IHS

element14 APAC

CAD Models

Download Micron MT48LC8M16A2P-7E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC8M16A2P-7E provided by its distributors.

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
8M X 16 SYNCHRONOUS DRAM 5.4 ns PDSO54
87G32AMT48LC8M16A INTEGRATED CIRCUIT MEM
SDRAM, 128MBIT, 133MHZ, 54TSOP; Memory Type:DRAM - Synchronous; Memory Configuration:8M x 16bit; Access Time:7.5ns; Memory Case Style:TSOPII; No. of Pins:54; IC Interface Type:(Not Applicable); Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC8M16A2P-7:E
  • MT48LC8M16A2P7E