What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT48LC16M16A2P-6AIT

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-6AIT.

Upverter

Datasheet94 pages7 years ago

IHS

Newark

element14 APAC

CAD Models

Download Micron MT48LC16M16A2P-6AIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT48LC16M16A2P-6AIT provided by its distributors.

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60
Micron TSOP64
SDRAM, 256MB, 166MHZ, 54TSOP; DRAM Memory Configuration:16M x 16bit; Memory Case Style:TSOP-II; No. of Pins:54Pins; IC Interface Type:-; Access Time:6ns; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:DRAM; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M16A2P-6A IT
  • MT48LC16M16A2P-6A IT.
  • MT48LC16M16A2P-6AIT.
  • MT48LC16M16A2P6AIT