What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT44K64M18RB-093E:A

DRAM Chip RLDRAM3 1.125G-Bit 64Mx18 1.35V 168-Pin BGA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT44K64M18RB-093E:A.

IHS

Datasheet121 pages7 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT44K64M18RB-093E:A provided by its distributors.

DRAM Chip RLDRAM3 1.125G-Bit 64Mx18 1.35V 168-Pin BGA
Active 2009 BOTTOM Volatile ic memory 0C~95C TC 1.28V 1207959552bit 13.5mm
32BIT MCU RX66T 512K LFQFP64 -40
DDR DRAM, 64MX18, CMOS, PBGA168
IC RLDRAM 1.125GBIT PAR 168BGA
IC DRAM 1.125G PARALLEL 1067MHZ
Dram, 64M X 18Bit, 0 To 95Deg C; Dram Type:Ddr; Memory Configuration:64M X 18Bit; Clock Frequency Max:1.2Ghz; Ic Case/Package:Bga; No. Of Pins:168Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT44K64M18RB-093E:A

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT44K64M18RB093E:A